ECA22DRSS

Heilind Number:SULECA22DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRSS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DRSS

Detailed Description

Introducing the ECA22DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek, straight orientation and a side hole mount type, this connector offers seamless integration onto circuit boards. Featuring two rows of 44 female pins, each made of durable Phosphor Bronze with gold plating, it ensures reliable conductivity even in harsh environments. The loop bellow contact type guarantees secure connections, while the thru-hole termination method simplifies assembly. Operating at a wide temperature range of -65 to 125 °C, and with a voltage rating of 750 VAC, it's suitable for various industrial settings. Its compact dimensions of 9.4mm width and 15.49mm height make it space-efficient. Trust the ECA22DRSS for efficient and durable board-to-board connections in your electronic designs.