ECA22DRST-S288

Heilind Number:SULECA22DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DRST-S288

Detailed Description

The SULECA22DRSTS288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and 44 positions, it offers reliable connectivity in a compact form factor. Featuring a rugged construction, this connector is ideal for use in harsh environments, with an operating temperature range of -65 to 125°C. The female gender connector, with threaded mount type and card extender termination method, ensures secure and stable connections. Its loop bellow contact type, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. With a voltage rating of 750VAC and an amperage of 3A, this connector meets high-power requirements with ease. The matte tin termination plating enhances its longevity, making it suitable for long-term use. Perfect for aerospace, defense, and industrial applications, the SULECA22DRSTS288 is a reliable solution for your connectivity needs.