Introducing the ECA22DRST, a high-performance board-to-board PCB connector designed for critical electronic applications. Engineered with durability in mind, this connector features PBT and Phosphor Bronze construction, ensuring reliable conductivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 750VAC, it guarantees safe and efficient power transmission. The gold-plated contact pins offer optimal signal integrity, while the threaded mount type and thru-hole termination method provide secure and stable connectivity. Meeting stringent quality standards, this connector is suitable for use in a wide range of industries. With 44 positions and a straight orientation, it allows for versatile PCB configurations. Its wide operating temperature range of -65 to 125°C ensures consistent performance in extreme conditions. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space without compromising functionality. Trust the ECA22DRST for your mission-critical connectivity needs.