ECA22DRTH

Heilind Number:SULECA22DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRTH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DRTH

Detailed Description

Introducing the ECA22DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and 44 positions across two rows, this connector ensures secure and reliable connections. The female gender, straight orientation, and clearance hole mounting type make it easy to integrate into your PCB design. Featuring phosphor bronze contacts with gold plating, it offers excellent conductivity and durability. Rated for 3A and 750VAC, it meets stringent performance requirements. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for harsh environments. The connector's compact size, with a height of 10.95mm and width of 8.38mm, allows for efficient use of space on the PCB. Trust the ECA22DRTH for high-reliability connections in aerospace, defense, and industrial applications.