ECA22DRTI-S13

Heilind Number:SULECA22DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRTI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DRTI-S13

Detailed Description

Introducing our ECA22DRTIS13 Board-to-Board PCB Connector, perfect for high-performance applications requiring reliable connectivity. This female connector features two rows, each accommodating 44 positions with a pitch of 3.18mm (.125 inches), ensuring seamless data transmission. The termination method of Card Extender and contact material of Phosphor Bronze with Gold plating guarantee optimal signal integrity. With a voltage rating of 750 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal transmission tasks. Its rugged construction, featuring a straddle orientation and full bellow contact type, ensures durability even in harsh environments. Operating temperature range of -65 to 125°C, along with matte tin termination plating, further enhance its reliability. Trust in the ECA22DRTIS13 for your critical PCB interconnection needs.