ECA22DRTI

Heilind Number:SULECA22DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRTI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DRTI

Detailed Description

Introducing the ECA22DRTI, a high-performance female board-to-board PCB connector designed for reliable and secure connectivity in demanding environments. With a dual-row configuration and a total of 44 positions, this connector offers ample connectivity options for your applications. Featuring a threaded mount type and through-hole termination method, installation is easy and secure. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. Operating at a voltage of 750 VAC and an impressive amperage of 3 A, this connector is suitable for a wide range of power and signal transmission requirements. With a pitch of 3.18 mm (.125 in) and a straight orientation, it allows for efficient PCB-to-PCB connections. The connector's robust construction, with an operating temperature range of -65 to 125 °C, makes it ideal for use in harsh industrial environments. The matte tin termination plating further enhances its durability. Compact yet sturdy, with a connector height of 10.95 mm (.431 in) and width of 8.38 mm (.33 in), the ECA22DRTI is perfect for space-constrained applications. Whether you're working in aerospace, telecommunications, or any other industry requiring high-reliability connectors, the ECA22DRTI is the perfect choice. Trust in its performance and durability for your critical connectivity needs.