ECA22DRTN

Heilind Number:SULECA22DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRTN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DRTN

Detailed Description

The ECA22DRTN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender and two rows of 44 positions each, this connector offers reliable connectivity in a compact form factor. Its contact materials of Phosphor Bronze with Gold plating ensure optimal signal transmission, while the full bellow contact type provides excellent durability. With a pitch of 3.18mm and a voltage rating of 750VAC, it is suitable for high-speed and high-power applications. The connector is designed for thru-hole termination and has a tail length of 5.08mm. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector is RoHS compliant and has a matte tin termination plating. Perfect for use in aerospace, defense, and industrial applications, the ECA22DRTN is a reliable and high-quality connectivity solution.