ECA22DRTS

Heilind Number:SULECA22DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRTS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DRTS

Detailed Description

Introducing the ECA22DRTS, a high-performance board-to-board connector designed for demanding applications. With a pitch of 3.18mm, it features two rows of 44 female contacts made of durable Phosphor Bronze with Gold plating, ensuring reliable conductivity and longevity. The contact type, Full Bellow, guarantees secure connections even in rugged environments. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 750VAC and 3A amperage, this connector is suitable for a wide range of industrial uses. Its side hole mount and thru-hole termination method offer easy and secure installation onto PCBs. With a compact size of 10.95mm in height and 8.38mm in width, it is space-efficient while providing excellent performance. Trust the ECA22DRTS for your connectivity needs, meeting high-quality standards for your applications.