ECA22DRXH

Heilind Number:SULECA22DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRXH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DRXH

Detailed Description

Introducing the ECA22DRXH, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a dual-row configuration featuring 44 positions and a pitch of 3.18mm (.125 in), this connector ensures secure and efficient connectivity. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its full bellow contact type and straight orientation further enhance signal integrity. Operating at a voltage of 750VAC and an amperage of 3A, this connector is suitable for a wide range of applications. With a temperature range of -65 to 125°C, it is built to withstand harsh operating conditions. The termination method, thru-hole, and termination plating of matte tin ensure easy and durable installation. Compact and durable, with a height of 10.95mm (.431 in) and a width of 8.38mm (.33 in), the ECA22DRXH is ideal for space-constrained designs. Perfect for hi-rel environments, it is the ultimate choice for high-performance PCB connections.