ECA22DRXI

Heilind Number:SULECA22DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRXI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DRXI

Detailed Description

Introducing the ECA22DRXI, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. Featuring a 3A amperage and 750VAC voltage rating, it meets stringent safety standards. The female connector with two rows and a threaded mount type offers secure and stable installation. Utilizing a Thru Hole termination method and gold-plated phosphor bronze contacts, it guarantees low contact resistance and high signal integrity. With 44 positions and a pitch of 3.18mm, it allows for efficient data transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. The connector's straight orientation and compact dimensions of 10.95mm height and 8.38mm width facilitate easy integration into circuit boards. With termination plating in matte tin, it ensures long-term durability. This ECA22DRXI connector belongs to the category of hi-rel connectors, making it a dependable choice for mission-critical systems. Upgrade your connectivity solutions with this exceptional PCB connector.