ECA22DRXS

Heilind Number:SULECA22DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRXS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DRXS

Detailed Description

Introducing the ECA22DRXS, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a unique combination of PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 750VAC, it is ideal for demanding applications. The female gender, two rows with 44 positions, and side hole mount type offer versatile connectivity options. Contact plating in gold and termination method through-hole guarantee secure and stable connections. The Full Bellow contact type and straight orientation further enhance signal transmission efficiency. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it perfect for space-constrained designs. Matte Tin termination plating ensures longevity and corrosion resistance. Whether for industrial, aerospace, or telecommunications uses, the ECA22DRXS is the ultimate choice for seamless PCB connectivity.