ECA22DRYH

Heilind Number:SULECA22DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRYH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DRYH

Detailed Description

Introducing the ECA22DRYH, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector ensures long-lasting performance even in harsh environments. With a 3A amperage rating and a voltage capacity of 750VAC, it offers robust power transmission. The two rows of 44 full bellow contacts, oriented straight with a pitch of 3.18mm, provide secure and stable connections. Termination is through hole with a clearance hole mount type, and the matte tin termination plating enhances conductivity. Operating temperature range of -65 to 125°C guarantees functionality in extreme conditions. Measuring 10.95mm in height and 8.38mm in width, with a tail length of 11.18mm, this connector is compact yet efficient. Ideal for various industrial and commercial applications, the ECA22DRYH is a reliable solution for your connectivity needs.