ECA22DRYI-S13

Heilind Number:SULECA22DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DRYI-S13

Detailed Description

The ECA22DRYI-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient data transmission in electronic devices. With a compact form factor and durable construction, this connector is ideal for use in a wide range of applications. It features PBT and phosphor bronze housing with gold-plated contacts, ensuring excellent conductivity and signal integrity. The connector has a 3A current rating and can handle voltages up to 750VAC, making it suitable for high-power applications. With a pitch of 3.18mm and 44 positions, it offers ample connectivity options. The connector is designed for easy installation with threaded mounting and card extender termination. Its operating temperature range of -65 to 125°C and matte tin termination plating make it suitable for use in harsh environments. Whether you're designing consumer electronics or industrial equipment, the ECA22DRYI-S13 connector is the perfect choice for your connectivity needs.