ECA22DRYI

Heilind Number:SULECA22DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRYI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DRYI

Detailed Description

This high-quality PCB connector, SKU ECA22DRYI, offers reliable performance in demanding electronic applications. With a compact design featuring two rows of 44 female contacts, it ensures efficient connectivity on circuit boards. The contacts are made of durable Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Its Full Bellow contact type and Thru Hole termination method provide secure and stable connections. Operating at a wide temperature range of -65 to 125 °C, it is suitable for use in various environments. With a voltage rating of 750 VAC and an amperage of 3A, it meets stringent safety and performance standards. The connector's threaded mount type and tail length of 11.18mm offer easy and secure installation. Ideal for hi-rel applications, it is a dependable choice for aerospace, defense, and industrial electronics.