ECA22DRYN

Heilind Number:SULECA22DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRYN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DRYN

Detailed Description

Introducing the ECA22DRYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector offers unparalleled durability and reliability. With an amperage rating of 3A and a voltage capacity of 750VAC, it ensures efficient power transmission. The female gender and two rows of 44 positions make it versatile for various connectivity needs. Its straight orientation and through-hole termination method simplify installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the full bellow design enhances signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable PCB space. The matte tin termination plating further enhances its performance and longevity, making it a reliable choice for critical electronic systems. Upgrade to the ECA22DRYN for seamless and secure board-to-board connections.