ECA22DRYS

Heilind Number:SULECA22DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRYS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DRYS

Detailed Description

Introducing ECA22DRYS, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliability in harsh environments. With a 3A amperage rating and 750VAC voltage capacity, it guarantees efficient power delivery. The female gender, two rows, and side hole mount type offer versatile connectivity options. Gold-plated phosphor bronze contacts and a full bellow design ensure excellent conductivity and signal integrity. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact dimensions, including a 10.95mm height and 8.38mm width, make it ideal for space-constrained PCB layouts. With matte tin termination plating and 44 positions, it provides secure and stable connections. Trust the ECA22DRYS for superior performance in your next project.