ECA22DTAD

Heilind Number:SULECA22DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DTAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DTAD

Detailed Description

Introducing the ECA22DTAD, a high-performance board-to-board connector designed for demanding applications. This female connector features two rows for secure connectivity, with a clearance hole mount type ensuring easy installation. Crafted with durable PBT and phosphor bronze materials, it guarantees reliable performance in various environments. The gold-plated phosphor bronze contacts offer excellent conductivity, while the loop bellow contact type and right-angle orientation optimize signal transmission. With a 3A amperage and 750VAC voltage rating, it meets stringent electrical requirements. The 44 positions and 2.54mm tail length provide ample connectivity options, while the matte tin termination plating ensures long-term durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in industrial and harsh environments, making it a vital component for your PCB assembly needs.