ECA22DTAH

Heilind Number:SULECA22DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DTAH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DTAH

Detailed Description

Introducing the ECA22DTAH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity with an amperage rating of 3A and a voltage capacity of 750VAC. With an orientation of Right Angle and Thru Hole termination method, it offers seamless integration onto PCBs. Boasting a double-row configuration with 44 positions and a pitch of 3.18mm (.125 in), it facilitates efficient signal transmission. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector guarantees durability and stability. Its compact size, with a connector height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), makes it ideal for space-constrained environments. Featuring Matte Tin termination plating, it conforms to industry standards for RoHS compliance. Whether for aerospace, telecommunications, or industrial applications, the ECA22DTAH is the perfect choice for high-reliability connectivity.