ECA22DTAI

Heilind Number:SULECA22DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DTAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DTAI

Detailed Description

Introducing the ECA22DTAI Board to Board PCB Connector, a high-performance solution designed for seamless interconnection in electronic assemblies. With a sleek, right-angle orientation and female gender, this connector offers versatility in mounting with its threaded design. Featuring two rows and a total of 44 positions, it ensures efficient signal transmission. The contact material of Phosphor Bronze with gold plating guarantees optimal conductivity, while the loop bellow contact type enhances reliability. With an amperage of 3A and voltage rating of 750VAC, it meets rigorous performance standards. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact dimensions of 9.4mm width and 15.49mm height, along with a termination plating of matte tin, further enhance its suitability for various applications. Trust the ECA22DTAI for robust and dependable connectivity in your projects.