ECA22DTAN

Heilind Number:SULECA22DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DTAN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DTAN

Detailed Description

Introducing the ECA22DTAN Board To Board PCB Connector, a high-performance solution designed for demanding applications. This connector features a rugged construction with PBT and Phosphor Bronze materials, ensuring durability and reliable performance. With a 3A amperage rating and a voltage capability of 750VAC, it is suitable for power and signal transmission. The female gender connector with two rows and 44 positions offers versatile connectivity options. Its right-angle orientation and thru-hole termination method make it easy to integrate into PCB setups. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a tail length of 2.54mm, it offers precise and secure connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. The matte tin termination plating ensures solderability. Ideal for use in aerospace, defense, and industrial applications, the ECA22DTAN connector meets high-reliability standards. Upgrade your connectivity solutions with this top-of-the-line connector.