ECA22DTAT

Heilind Number:SULECA22DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DTAT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DTAT

Detailed Description

Introducing the ECA22DTAT, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row, right-angle orientation and 44 gold-plated female contacts made of durable phosphor bronze, this connector ensures reliable signal transmission. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs, while the loop bellow contact type offers excellent conductivity. Operating at a voltage of 750 VAC and amperage of 3A, the ECA22DTAT is suitable for power and data transmission. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance in harsh environments. Compact yet robust, this connector has a low profile with a connector height of 15.49mm and connector width of 9.4mm, making it ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the ECA22DTAT delivers exceptional reliability and durability.