ECA22DTBD

Heilind Number:SULECA22DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DTBD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DTBD

Detailed Description

Introducing the ECA22DTBD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact form factor and a right-angle orientation, this connector is perfect for space-constrained applications. Its durable construction, featuring PBT and Phosphor Bronze materials, ensures long-lasting performance even in harsh environments. The gold-plated contacts offer excellent conductivity and corrosion resistance, while the matte tin termination plating guarantees secure connections. Operating at a voltage of 750 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic devices. With 44 positions spread across two rows and a pitch of 3.18mm, it allows for high-density board layouts. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C, the ECA22DTBD is ideal for applications where reliability is paramount. Upgrade your PCB designs with this top-of-the-line connector, the perfect choice for demanding industrial and commercial projects.