ECA22DTBH

Heilind Number:SULECA22DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DTBH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DTBH

Detailed Description

Introducing SKU ECA22DTBH, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and efficient connections. With a current rating of 3A and voltage capacity of 750VAC, it meets stringent industry standards for power transmission. The contact material, made of durable phosphor bronze and plated with gold, guarantees excellent conductivity and corrosion resistance. Its right-angle orientation and loop bellow contact type offer versatility in assembly. With 44 positions and a tail length of 4.57mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, is space-efficient for PCB layouts. Terminated with matte tin plating, it ensures long-term performance. This connector, part of the ECA22DTBH series, is perfect for applications where reliability is paramount.