ECA22DTBN

Heilind Number:SULECA22DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DTBN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DTBN

Detailed Description

Introducing the ECA22DTBN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze with gold plating, this female connector ensures excellent conductivity and durability. With a 3A amperage and 750VAC voltage rating, it guarantees safe and efficient operation. Its right-angle orientation and 44 positions cater to diverse connectivity needs, while the loop bellow contact type offers secure mating. Suitable for harsh environments, it boasts an operating temperature range of -65 to 125°C. The termination method through-hole with matte tin plating ensures easy and secure installation. Ideal for use in aerospace, defense, and industrial systems, the ECA22DTBN sets a new standard in performance and reliability for PCB connectors.