| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA22DTBS |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECA22DTBS |
ECA22DTBS
| Heilind Number: | SULECA22DTBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA22DTBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA22DTBS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliability. With a contact rating of 3A and 750VAC, it is suitable for power and signal transmission. The two rows of 44 gold-plated contact points offer excellent connectivity. Its side-hole mount and right-angle orientation provide flexible installation options. The loop bellow contact type and matte tin termination plating further enhance its performance. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trust the ECA22DTBS for seamless PCB connections in critical systems.

