ECA22DTKD-S288

Heilind Number:SULECA22DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DTKD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DTKD-S288

Detailed Description

The ECA22DTKDS288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage and a voltage rating of 750 VAC, it meets the requirements of power-intensive systems. The female connector with two rows and 44 positions offers ample connectivity options. Utilizing a clearance hole mount type and card extender termination method, installation is quick and convenient. The gold-plated phosphor bronze contacts guarantee optimal signal transmission. With a pitch of 3.18mm and a loop bellow contact type, it ensures precise and secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a height of 15.49mm and a width of 9.4mm, allows for efficient PCB integration. The matte tin termination plating enhances durability. Whether in aerospace, telecommunications, or industrial machinery, the ECA22DTKDS288 is the perfect choice for robust and high-reliability connectivity solutions.