ECA22DTKH-S288

Heilind Number:SULECA22DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DTKH-S288

Detailed Description

Introducing the ECA22DTKH-S288, a high-performance board-to-board PCB connector designed for critical applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 750VAC, it meets stringent power requirements. The female gender, dual-row design, and 44 positions offer versatility in connection setups. Utilizing a clearance hole mount and card extender termination method, installation is hassle-free. Gold-plated contacts on Phosphor Bronze provide excellent signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial settings. Its loop bellow contact type and straddle orientation further enhance performance. With matte tin termination plating for durability, it guarantees long-term reliability. The ECA22DTKHS288 is the ultimate solution for high-reliability connectivity in aerospace, defense, and other mission-critical applications.