ECA22DTKH

Heilind Number:SULECA22DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DTKH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DTKH

Detailed Description

The ECA22DTKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector ensures reliable connectivity in extreme environments with an operating temperature range of -65 to 125 °C. With a voltage rating of 750 VAC and an amperage of 3A, it offers robust power transmission. The connector, with 44 positions across 2 rows, is ideal for complex circuitry setups. Its loop bellow contact type, made of gold-plated phosphor bronze, guarantees low contact resistance and superior signal integrity. The termination method of thru-hole mounting with clearance holes and matte tin plating provides secure and durable attachment to PCBs. Measuring just 9.4mm in width and 15.49mm in height, it offers a compact yet efficient solution for space-constrained designs. Trust the ECA22DTKH for high-reliability connections in aerospace, military, and industrial systems.