ECA22DTKI

Heilind Number:SULECA22DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DTKI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DTKI

Detailed Description

Introducing the ECA22DTKI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 44 female contacts, this connector ensures secure and reliable connections. The PBT and phosphor bronze construction, along with gold-plated contacts, guarantee excellent conductivity and durability. Featuring a threaded mount and through-hole termination, installation is easy and secure. With a voltage rating of 750 VAC and an operating temperature range from -65 to 125 °C, this connector is suitable for a wide range of environments. The loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 4.83 mm and a low profile of 15.49 mm, it offers efficient PCB connectivity without sacrificing space. Ideal for applications where reliability is paramount, the ECA22DTKI is a top choice for engineers and designers in the aerospace, military, and industrial sectors. Upgrade your connections with this high-quality connector.