ECA22DTKN-S288

Heilind Number:SULECA22DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DTKN-S288

Detailed Description

The ECA22DTKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row, 44-position female interface with a pitch of 3.18mm, it ensures secure and reliable connectivity. Crafted with PBT and Phosphor Bronze materials, this connector offers exceptional durability and conductivity. Gold-plated contacts guarantee optimal signal transmission, while the matte tin termination plating enhances longevity. With a voltage rating of 750VAC and an operating temperature range of -65 to 125°C, it is suitable for use in various environments. The loop bellow contact type and straddle orientation further enhance its versatility. Measuring at .61in in height and 9.4mm in width, this connector is compact yet robust. Perfect for industrial and commercial electronics, the ECA22DTKN-S288 is a top choice for engineers seeking top-tier performance in their designs.