| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA22DTKN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECA22DTKN |
ECA22DTKN
| Heilind Number: | SULECA22DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA22DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA22DTKN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring 44 positions in a compact design with two rows, it offers ample connectivity options. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. With a pitch of 3.18mm and straight orientation, it facilitates easy and secure connections. The termination method is through-hole with matte tin plating, suitable for efficient PCB assembly. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Trust the ECA22DTKN for seamless and robust board-to-board connections in your electronic systems.

