ECA22DTKS-S288

Heilind Number:SULECA22DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DTKS-S288

Detailed Description

Introducing the ECA22DTKS-S288, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows for secure connectivity, with a side-hole mount type ensuring easy installation. Crafted from durable PBT and phosphor bronze materials, it offers reliable conductivity even in harsh environments. The termination method of card extender and gold-plated phosphor bronze contacts guarantee excellent signal transmission at an amperage of 3A and voltage of 750VAC. With a pitch of 3.18mm, this connector accommodates 44 positions, making it ideal for complex circuitry. Its loop bellow contact type and straddle orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECA22DTKS-S288 ensures stability in extreme conditions. Its matte tin termination plating and compact dimensions of 9.4mm width and 15.49mm height make it a versatile choice for various electronic systems. Trust in the reliability and performance of this ECA22DTKSS288 certified connector for your industrial needs.