| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA22DTKS |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECA22DTKS |
ECA22DTKS
| Heilind Number: | SULECA22DTKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA22DTKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA22DTKS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 44 gold-plated phosphor bronze contacts, ensuring reliable connectivity with a current rating of 3A and a voltage tolerance of 750VAC. With a pitch of 3.18mm and a straight orientation, it offers efficient signal transmission in tight spaces. The termination method, through-hole, guarantees secure mounting on the PCB. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact dimensions, with a height of 15.49mm and a width of 9.4mm, make it ideal for space-constrained designs. Trust the ECA22DTKS for robust and durable connections in your electronic systems.

