ECA22DTKT

Heilind Number:SULECA22DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DTKT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DTKT

Detailed Description

Introducing the ECA22DTKT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring reliable conductivity. With a pitch of 3.18mm and two rows of 44 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750VAC, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type further enhance its versatility. Measuring at 15.49mm in height and 9.4mm in width, the ECA22DTKT is compact yet robust. Ideal for industrial and aerospace applications, this connector meets the stringent requirements of high-reliability environments. Trust in the ECA22DTKT for seamless and durable PCB connections.