ECA22DTMH

Heilind Number:SULECA22DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DTMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DTMH

Detailed Description

The ECA22DTMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity and corrosion resistance. With a 3A amperage and 750VAC voltage rating, it is suitable for power and signal transmission. The connector offers 44 positions in a dual-row configuration, accommodating complex connectivity needs. Its right-angle orientation and clearance hole mount type make it easy to integrate into PCB designs. The termination method is through-hole, with matte tin plating for secure soldering. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The connector's compact size, with dimensions of .37" in width and .61" in height, saves space on the PCB. Whether in aerospace, defense, or industrial applications, the ECA22DTMH guarantees high-reliability performance.