ECA22DTMI

Heilind Number:SULECA22DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DTMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DTMI

Detailed Description

The ECA22DTMI is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The female gender and right-angle orientation make it easy to integrate into your PCB layout. With two rows of 44 positions each, it offers ample connectivity options. The termination method is through-hole, with gold-plated contacts for optimal conductivity. Operating in a wide temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. Its compact design, with a height of 15.49mm and a width of 9.4mm, saves valuable board space. Ideal for high-reliability applications, the ECA22DTMI is a dependable choice for your connectivity needs.