ECA22DTMN

Heilind Number:SULECA22DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DTMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DTMN

Detailed Description

Introducing the ECA22DTMN PCB connector, a high-performance solution for your connectivity needs. This female connector, featuring two rows with a pitch of 3.18mm, offers reliable power transmission with an amperage rating of 3A and a voltage capacity of 750VAC. Crafted from durable PBT and Phosphor Bronze, it ensures longevity even in harsh operating environments ranging from -65 to 125°C. The gold-plated contacts guarantee optimal signal integrity, while the loop bellow contact type and right-angle orientation facilitate secure and space-efficient connections. With 44 positions and a tail length of 6.35mm, this connector is ideal for various board-to-board and card edge applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for use in tight spaces. Trust the ECA22DTMN for seamless and high-speed data transfer in your electronic systems.