ECA22DTMS

Heilind Number:SULECA22DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DTMS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DTMS

Detailed Description

Introducing the ECA22DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures robust connectivity with a current rating of 3A and a voltage capacity of 750VAC. Featuring a female gender and a dual-row configuration, it offers 44 positions with a pitch of 3.18mm, ideal for complex circuitry setups. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent signal transmission. With a side-hole mount and thru-hole termination method, installation is efficient and secure even in harsh environments, thanks to its wide operating temperature range of -65 to 125°C. The right-angle orientation and loop bellow contact type provide versatility in connectivity options. The connector's compact design, measuring just 9.4mm in width and 15.49mm in height, makes it suitable for space-constrained applications. With Matte Tin termination plating ensuring durability, the ECA22DTMS is a reliable choice for your connectivity needs in aerospace, defense, and other high-reliability sectors.