ECA22DTMT

Heilind Number:SULECA22DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DTMT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DTMT

Detailed Description

This high-performance board-to-board PCB connector, with SKU ECA22DTMT, is designed for demanding applications requiring secure and reliable connections. Featuring a gender of Female and offering two rows with a total of 44 positions, this connector ensures efficient and precise connectivity. The termination method of Thru Hole, along with the contact material of Phosphor Bronze and gold plating, guarantees optimal signal transmission. Its loop bellow contact type and right angle orientation further enhance functionality. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The Matte Tin termination plating ensures durability and longevity. Perfect for use in industries where performance is paramount, this connector is a vital component for any high-reliability electronic system.