ECA24DCAD

Heilind Number:SULECA24DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DCAD

Detailed Description

Introducing the ECA24DCAD, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 48 hairpin contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission. The clearance hole mount type and thru-hole termination method guarantee easy and secure installation. Operating at a maximum amperage of 3A and voltage of 750VAC, it is suitable for various power and signal applications. With a pitch of 3.18mm (.125 in) and a tail length of 2.54mm (.1 in), it offers precise connectivity. Meeting stringent industry standards, it has an operating temperature range of -65 to 125°C, making it ideal for harsh environments. The connector's compact dimensions of .61 in (15.49mm) in height and 9.4mm (.37 in) in width make it space-efficient on the PCB. With matte tin termination plating, it ensures long-term reliability. Whether used in aerospace, telecommunications, or industrial equipment, the ECA24DCAD is the perfect choice for high-reliability connectivity solutions.