ECA24DCAH

Heilind Number:SULECA24DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DCAH

Detailed Description

Introducing the ECA24DCAH, a durable and high-performance board-to-board PCB connector designed for critical applications. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and stable connections. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. The hairpin contact type and right-angle orientation make it ideal for compact designs. Offering 48 positions with a pitch of 3.18mm, it allows for efficient signal transmission. Rated for up to 750VAC and 3A, it is suitable for high-power applications. With a tail length of 2.54mm and operating temperature range of -65 to 125°C, it is reliable in harsh environments. The matte tin termination plating ensures durability. Perfect for use in aerospace, defense, and industrial settings, this connector meets the highest standards of reliability and performance.