ECA24DCAI

Heilind Number:SULECA24DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DCAI

Detailed Description

This high-quality PCB connector, SKU ECA24DCAI, features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance. With a 3A amperage rating and 750VAC voltage capacity, it is suitable for demanding electronic applications. The female connector has two rows of contacts with a threaded mount type and thru-hole termination method for secure attachment. Contact materials of Phosphor Bronze with Gold plating ensure excellent conductivity. With 48 hairpin contact type positions and a pitch of 3.18mm (.125 inches), it offers efficient signal transmission. Designed for versatility, it has a right-angle orientation and a tail length of 2.54mm (.1 inch). Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Its matte tin termination plating enhances durability. Whether used in board-to-board or card edge connections, this ECA24DCAI connector is a reliable choice for your connectivity needs.