ECA24DCAN

Heilind Number:SULECA24DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DCAN

Detailed Description

Introducing the ECA24DCAN Board To Board PCB Connector, a high-performance component designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures superior conductivity and longevity. With a current rating of 3A and a voltage rating of 750VAC, it meets the demands of various applications. The female connector with two rows and 48 positions offers ample connectivity options. Its right-angle orientation and thru-hole termination method make it easy to integrate into PCB layouts. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, optimize space utilization on the board. Trust in the ECA24DCAN for secure and efficient board-to-board connections in your designs.