ECA24DCAS

Heilind Number:SULECA24DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCAS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DCAS

Detailed Description

Introducing the ECA24DCAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of industrial and commercial systems. The female connector has two rows with 48 positions, making it ideal for high-density applications. Its side-hole mount and through-hole termination method provide secure and stable installation. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. The hairpin contact type and right-angle orientation further enhance its versatility. Measuring just 15.49 mm in height and 9.4 mm in width, this connector is compact yet powerful. With a current rating of 3 A and matte tin termination plating, it ensures efficient power transmission. Trust the ECA24DCAS for your connectivity needs in aerospace, telecommunications, and other critical industries.