ECA24DCAT

Heilind Number:SULECA24DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCAT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DCAT

Detailed Description

The ECA24DCAT is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. Featuring a sturdy PBT housing and corrosion-resistant Phosphor Bronze contacts with Gold plating, this connector ensures long-lasting durability and excellent conductivity. With a maximum amperage of 3A and a voltage rating of 750VAC, it meets the demands of various power and signal applications. The connector is equipped with two rows of 48 female contacts, each using a hairpin design for secure mating. Its threaded mount type and thru-hole termination method provide easy and secure installation on PCBs. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in harsh environmental conditions. With a compact size of 9.4mm in width and 15.49mm in height, it offers space-saving solutions for densely populated PCBs. The Matte Tin termination plating ensures reliable solder connections. Whether used in industrial machinery, telecommunications, or aerospace systems, the ECA24DCAT connector guarantees high performance and durability.