ECA24DCBD

Heilind Number:SULECA24DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCBD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DCBD

Detailed Description

Introducing the ECA24DCBD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The two-row, 48-position layout, along with a 3.18mm pitch, allows for efficient signal transmission. The female gender, right-angle orientation, and clearance hole mount type offer versatility in installation. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity, while the matte tin termination plating enhances durability. Operating in a wide temperature range of -65 to 125°C and with a voltage rating of 750VAC, this connector is suitable for various industrial and commercial settings. With a compact design measuring only 9.4mm in width and 15.49mm in height, the ECA24DCBD is space-saving without compromising performance. Upgrade your connectivity solutions with this reliable and efficient connector.