ECA24DCBH

Heilind Number:SULECA24DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCBH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DCBH

Detailed Description

Introducing the ECA24DCBH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector is engineered with durability in mind, featuring a rugged construction of PBT and Phosphor Bronze materials. With a current rating of 3A and a voltage capacity of 750VAC, it ensures reliable power transmission. The two-row design with 48 positions allows for versatile connectivity. The Thru Hole mount type and hairpin contact configuration offer secure and stable connections. Gold-plated contacts and matte tin termination ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECA24DCBH for high-reliability connections in your PCB designs.