ECA24DCBI

Heilind Number:SULECA24DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCBI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DCBI

Detailed Description

The ECA24DCBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, it ensures durability and reliability in harsh environments. With a 3A amperage and 750VAC voltage rating, it is suitable for power and signal transmission. The female connector with two rows of 48 positions and threaded mount type offers secure and stable connectivity. Gold-plated contacts on a pitch of 3.18mm guarantee excellent signal integrity. Its right-angle orientation and hairpin contact type optimize space utilization on the PCB. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial electronics. Matte Tin termination plating further enhances its performance. With a compact size of 9.4mm width and 15.49mm height, it is perfect for applications where space is limited. Trust the ECA24DCBI for high-reliability connections in your critical systems.