| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA24DCBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA24DCBN |
ECA24DCBN
| Heilind Number: | SULECA24DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA24DCBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA24DCBN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 48 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity. The hairpin contact type and right-angle orientation offer secure connections in tight spaces. Designed for through-hole termination with a pitch of 3.18mm, it is easy to install. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it saves space on the PCB. The matte tin termination plating ensures long-term durability. Trust the ECA24DCBN for your critical connectivity needs.

