ECA24DCBT

Heilind Number:SULECA24DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCBT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DCBT

Detailed Description

Introducing the ECA24DCBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capacity, it meets the most stringent power requirements. The female connector, with two rows and threaded mount type, offers easy and secure installation on PCBs. Its through-hole termination method, along with gold-plated phosphor bronze contacts, guarantees low contact resistance and excellent signal integrity. The 48-position, right-angle hairpin design allows for efficient space utilization. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for aerospace, military, and industrial applications. Trust the ECA24DCBT for high-reliability connectivity solutions.